Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4312.0002
Newark Part No.02AC8296
Product Range4761 Series
Technical Datasheet
40 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
10+ | $19.620 |
25+ | $18.780 |
50+ | $17.740 |
100+ | $16.790 |
250+ | $15.860 |
500+ | $14.910 |
1000+ | $13.970 |
Price for:Each
Minimum: 20
Multiple: 20
$392.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4312.0002
Newark Part No.02AC8296
Product Range4761 Series
Technical Datasheet
Product Range4761 Series
IEC Connector TypeIEC S16 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
4761 Series
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC S16 Inlet
Gender
Plug
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate