Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4312.0011
Newark Part No.02AC7184
Product Range4761 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $49.670 |
| 50+ | $45.720 |
| 100+ | $43.250 |
| 200+ | $42.010 |
| 500+ | $41.520 |
Price for:Each
Minimum: 20
Multiple: 20
$993.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4312.0011
Newark Part No.02AC7184
Product Range4761 Series
Technical Datasheet
Product Range4761 Series
IEC Connector TypeIEC S16 Plug
GenderPlug, Receptacle
Current Rating15A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead
Technical Specifications
Product Range
4761 Series
Gender
Plug, Receptacle
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC S16 Plug
Current Rating
15A
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate