Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4736.0000
Newark Part No.84K0305
Product Range4736 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $12.720 |
| 250+ | $12.170 |
| 500+ | $11.490 |
| 1000+ | $10.870 |
| 2500+ | $10.570 |
Price for:Each
Minimum: 200
Multiple: 200
$2,544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4736.0000
Newark Part No.84K0305
Product Range4736 Series
Technical Datasheet
IEC Connector TypeIEC C14 Plug
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range4736 Series
SVHCLead
Product Overview
- Rewireable 90° IEC cord connector
- 1 Function appliance inlet
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- 3X 2.1mm² (3x 14AWG)
Technical Specifications
IEC Connector Type
IEC C14 Plug
Current Rating
15A
Contact Termination Type
Screw
Product Range
4736 Series
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead
Alternatives for 4736.0000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate