Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4752.4200
Newark Part No.84K0306
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.120 |
Price for:Each
Minimum: 100
Multiple: 50
$1,312.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4752.4200
Newark Part No.84K0306
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 C13
Current Rating15A
Supply Voltage VAC250V
Plug TypeHardwired
Cable Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4752.4200 is a Strip Block for snap-in mounting with 4 IEC appliance outlets F. It is made of UL94V-0 rated black thermoplastic housing. The front side snap-in strip block has 6.3 x 0.8mm quick-connect terminals. It is suitable for use in equipment according to IEC/UL 60950 and appliances with protection class I according to IEC 61140.
- Busbar is of single piece (no soldering)
- Insulation cover on the rear-side
- 1.5mm Panel thickness
Applications
Power Management, Consumer Electronics
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
Hardwired
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability