Print Page
Image is for illustrative purposes only. Please refer to product description.

514 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 10+ | $11.190 |
| 50+ | $10.210 |
| 100+ | $9.730 |
| 250+ | $9.290 |
| 500+ | $8.750 |
| 1000+ | $8.270 |
| 2500+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4785.0100
Newark Part No.84K0314
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 4785.0100 is a rewireable right angle GST Cable IEC C13 Receptacle with the screw termination. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- 10mm Maximum cable diameter
- 3 x 1.5mm²/3 x 14AWG Maximum wire size
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C13 Socket
Gender
Receptacle
Contact Termination Type
Screw
Product Range
-
Current Rating
15A
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
