New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. IEC Inlets & Outlets
                      Print Page

                      4789.1200

                      IEC Power Connector, IEC Plug I, Right Angle, Rewireable, 10mm Max OD, IEC C19 Plug, 21 A, 250 V

                      Date/Lot Code

                      SCHURTER 4789.1200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No4789.1200
                      Newark Part No.84K0316
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      85 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.450
                      10+$11.490
                      50+$11.490
                      100+$11.490
                      250+$11.490
                      500+$10.670
                      1000+$9.970
                      2500+$9.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No4789.1200
                      Newark Part No.84K0316
                      Technical Datasheet

                      Data Sheet

                      IEC Connector TypeIEC C19 Plug
                      GenderPlug(View Associated Connectors)
                      Current Rating21A
                      Voltage Rating250V
                      Contact Termination TypeScrew
                      Connector MountingCable Mount
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 4789.1200 is a rewireable right angle GST Cable IEC Plug with the screw termination. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic. It accepts 10mm maximum cable diameter.

                      • Suitable for use in equipment according to IEC/UL 60950
                      • 10mm Maximum cable diameter
                      • 3 x 1.5mm²/3 x 14AWG Maximum wire size

                      Applications

                      Power Management

                      Technical Specifications

                      IEC Connector Type

                      IEC C19 Plug

                      Current Rating

                      21A

                      Contact Termination Type

                      Screw

                      Product Range

                      -

                      Gender

                      Plug

                      Voltage Rating

                      250V

                      Connector Mounting

                      Cable Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Product Change Notice EN

                      Application Note EN

                      Application Note EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.