Print Page
Image is for illustrative purposes only. Please refer to product description.
5,966 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $3.080 |
250+ | $2.930 |
500+ | $2.760 |
1000+ | $2.600 |
2500+ | $2.520 |
Price for:Each
Minimum: 200
Multiple: 200
$616.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4793.4000.21
Newark Part No.72T0843
Technical Datasheet
Product Range-
IEC Connector TypeIEC C20 Inlet
Current Rating20A
Voltage Rating250VAC
Connector MountingSnap-In
Contact Termination TypeQuick Connect
Technical Specifications
Product Range
-
Current Rating
20A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C20 Inlet
Gender
Plug
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability