Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4797.0015
Newark Part No.70K8379
Product Range4797 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
100+ | $3.490 |
250+ | $3.320 |
500+ | $3.100 |
1000+ | $2.910 |
2500+ | $2.810 |
Price for:Each
Minimum: 100
Multiple: 100
$349.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4797.0015
Newark Part No.70K8379
Product Range4797 Series
Technical Datasheet
Current Rating50A
Voltage Rating250V
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
Product Range4797 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4797.0015 is a front-side snap-in mount GST J Outlet with 6.3x0.8mm quick-connect terminal. It is suitable for use in equipment according to IEC/UL 60950. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset. The integration of light pipes in the appliance outlet provides status indication in smart PDUs. It is suitable for appliances with protection class I or II according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- 1.5mm Panel thickness
Applications
Power Management
Technical Specifications
Current Rating
50A
Contact Termination Type
Quick Connect
Product Range
4797 Series
Voltage Rating
250V
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate