Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $12.920 |
| 50+ | $12.050 |
| 100+ | $11.250 |
| 200+ | $10.330 |
Price for:Each
Minimum: 40
Multiple: 20
$516.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5008.1114
Newark Part No.78R7631
Technical Datasheet
Product Range-
Connector TypeMedical Filtered Power Entry
Current Rating4A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gender
Receptacle
Voltage Rating
250VAC
Connector Mounting
Panel Mount
Connector Type
Medical Filtered Power Entry
Current Rating
4A
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
