Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5110.1543.1
Newark Part No.95B8171
Product Range5110 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.700 |
| 10+ | $30.440 |
| 20+ | $29.280 |
| 50+ | $27.840 |
| 100+ | $26.550 |
| 200+ | $25.250 |
| 500+ | $23.940 |
| 1000+ | $22.640 |
Price for:Each
Minimum: 1
Multiple: 1
$33.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5110.1543.1
Newark Part No.95B8171
Product Range5110 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Contact Termination TypeQuick Connect
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector Mounting-
IP RatingIP40
Product Range5110 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5110 series Power Entry Module with line filter. Snap-in or screw-on mounting from front side panel mount. Appliance inlet protection class I, line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950.
- 6.3 x 0.8mm Quick-connect terminals
- Ultra-compact design
- All single elements are already wired
Applications
Power Management, Medical
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
-
Connector Mounting
-
Product Range
5110 Series
Power Entry Module Applications
General Purpose
Current Rating
15A
Switch Type
-
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
