Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5120.2000.0
Newark Part No.15N4118
Product Range5120 Series
Technical Datasheet
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $15.640 |
| 50+ | $14.260 |
| 100+ | $13.580 |
| 250+ | $12.890 |
| 500+ | $12.190 |
| 1000+ | $11.510 |
Price for:Each
Minimum: 20
Multiple: 20
$312.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5120.2000.0
Newark Part No.15N4118
Product Range5120 Series
Technical Datasheet
Product Range5120 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating1A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5120 Series
Power Entry Module Applications
General Purpose
Current Rating
1A
Switch Type
-
Contact Termination Type
Quick Connect
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Fuse Holder
-
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate