Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5145.0991.511
Newark Part No.88K1415
Product Range5145 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $73.020 |
| 50+ | $67.200 |
| 100+ | $63.570 |
| 250+ | $61.750 |
Price for:Each
Minimum: 40
Multiple: 40
$2,920.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5145.0991.511
Newark Part No.88K1415
Product Range5145 Series
Technical Datasheet
Product Range5145 Series
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCLead
Product Overview
The 5145 series Power Entry Module with line filter. Screw-on mounting from front side panel mount. Appliance inlet protection class I, circuit breaker type TA45 2-pole, line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950.
- 6.3 x 0.8mm Quick-connect terminals
- All single elements are already wired
- Unwired versions available on request
- Circuit breaker non-illuminated or illuminated
Applications
Power Management, Medical
Technical Specifications
Product Range
5145 Series
Power Entry Module Applications
-
Current Rating
6A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate