Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2030
Newark Part No.86H4868
Product RangeFMLB-41 Series
Technical Datasheet
725 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2030
Newark Part No.86H4868
Product RangeFMLB-41 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating125VAC
Filter Type1 Phase
Current Rating10A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min2mH
Capacitance68000pF
Filter MountingSnap-In, Flange Mount
Filter Input TerminalsQuick Connect
Leakage Current Max250µA
Filter Output TerminalsQuick Connect
Product RangeFMLB-41 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2030 is an AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It protects against interference voltage from the mains. It is designed for use in standard applications.
- Possible interferences generated in the equipment are strongly attenuated
- Quick connect terminals
- -25 to 100°C Operating temperature range
- Suitable for appliances with protection Class-I acc. to IEC 61140
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
68000pF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
125VAC
Current Rating
10A
No. of Phases
Single Phase
Inductance Min
2mH
Filter Mounting
Snap-In, Flange Mount
Leakage Current Max
250µA
Product Range
FMLB-41 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability