Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2225
Newark Part No.15N4181
Product RangeFMEB Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2225
Newark Part No.15N4181
Product RangeFMEB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating80VDC
Current Rating15A
Filter Type1 Phase
Filter TerminalsQuick Connect, Screw
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min100µH
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFMEB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2225 is a 1-pole DC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It is effective against symmetrical and asymmetrical interferences in the frequency range from 100kHz up to 30MHz. It is optimized for DC supplied applications.
- UL94V-0 Flammability rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Screw-on mounting, from top
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
15A
Filter Terminals
Quick Connect, Screw
No. of Stages
1 Stage
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Product Range
FMEB Series
Voltage Rating
80VDC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
100µH
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate