Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2631.01
Newark Part No.49Y3815
Product RangeFMAB NEO Series
Your Part Number
Technical Datasheet
420 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $18.690 |
Price for:Each
Minimum: 30
Multiple: 30
$560.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2631.01
Newark Part No.49Y3815
Product RangeFMAB NEO Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating3A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max500µA
Filter Output TerminalsQuick Connect
Product RangeFMAB NEO Series
SVHCLead
Product Overview
The 5500.2631.01 is an AC Power Line Filter with high symmetrical attenuation and suitable for use in equipment according to IEC/UL 60950. It is especially designed for applications with symmetrical noise caused by switching semiconductors. It has high symmetrical attenuation in the frequency range from 10kHz up to 30MHz.
- Suitable for appliances with protection Class-I according to IEC 61140
- Compact filter with high symmetrical attenuation
- Screw-on mounting, from top
- Quick connect terminals
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
Lead
Voltage Rating
250VAC
Current Rating
3A
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
500µA
Product Range
FMAB NEO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability