Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2632.04
Newark Part No.81Y5473
Product RangeFMAB NEO Series
Technical Datasheet
45 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2632.04
Newark Part No.81Y5473
Product RangeFMAB NEO Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating4A
Filter TypeMedical
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max5µA
Filter Output TerminalsQuick Connect
Product RangeFMAB NEO Series
SVHCLead
Product Overview
Applications
Industrial
Technical Specifications
Filter Applications
Medical
Current Rating
4A
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
Lead
Voltage Rating
250VAC
Filter Type
Medical
Filter Terminals
Quick Connect
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Product Range
FMAB NEO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate