Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2648.03
Newark Part No.81Y5513
Product RangeFMAB NEO Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2648.03
Newark Part No.81Y5513
Product RangeFMAB NEO Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating250VAC
Current Rating60A
Filter TypeIndustrial
No. of PhasesSingle Phase
Filter TerminalsBolt & Nut
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max1mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFMAB NEO Series
SVHCLead
Product Overview
Applications
Industrial
Technical Specifications
Filter Applications
Industrial
Current Rating
60A
No. of Phases
Single Phase
No. of Stages
1 Stage
Leakage Current Max
1mA
Filter Output Terminals
Stud
SVHC
Lead
Voltage Rating
250VAC
Filter Type
Industrial
Filter Terminals
Bolt & Nut
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
FMAB NEO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate