Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2655.01
Newark Part No.81Y5531
Product RangeFMAB NEO Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2655.01
Newark Part No.81Y5531
Product RangeFMAB NEO Series
Technical Datasheet
Voltage Rating250VAC
Current Rating16A
Filter TypeStandard
Filter TerminalsQuick Connect
Leakage Current Max500µA
Product RangeFMAB NEO Series
SVHCLead
Technical Specifications
Voltage Rating
250VAC
Filter Type
Standard
Leakage Current Max
500µA
SVHC
Lead
Current Rating
16A
Filter Terminals
Quick Connect
Product Range
FMAB NEO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate