Print Page
Image is for illustrative purposes only. Please refer to product description.
10,040 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No6004.0215
Newark Part No.10J4150
Technical Datasheet
Connector to ConnectorIEC 320 C13 to 90° CEE 7/7 Plug
Connector Type AIEC 60320 C13
Connector Type BCEE 7/7 Right Angle Plug
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead
Technical Specifications
Connector to Connector
IEC 320 C13 to 90° CEE 7/7 Plug
Connector Type B
CEE 7/7 Right Angle Plug
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability