Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $39.260 |
10+ | $37.900 |
25+ | $36.210 |
Price for:Each
Minimum: 1
Multiple: 1
$39.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6009.5195
Newark Part No.85K8296
Technical Datasheet
Connector to ConnectorIEC 320 C19 to NEMA 5-15P
Connector Type AIEC 60320 C19
Cable Length - Metric2.44m
Connector Type BNEMA 5-15P
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead
Product Overview
The 6009.5195 is a 2.5m US Power Supply Cord with NEMA 5-15P to IEC 320 C19 connector, black jacket, SJT 3 x 14AWG wire. It is suitable for appliances with protection class-I according to IEC 61140.
- Straight style
- 15A/125VAC at 50/60Hz Rating
- -40 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 320 C19 to NEMA 5-15P
Cable Length - Metric
2.44m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
IEC 60320 C19
Connector Type B
NEMA 5-15P
Voltage Rating
125VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability