Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6010.5278
Newark Part No.29X0362
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $6.970 |
| 25+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6010.5278
Newark Part No.29X0362
Technical Datasheet
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Connector Type ANEMA 1-15P
Connector Type BIEC 60320 C7, Figure 8
Cable Length - Metric4m
Current Rating7A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial13ft
SVHCLead
Product Overview
The 6010.5278 is a 4m NISPT-2 black Mains Power Cord with NEMA-1-15P to IEC 60320 C7 connection. It offers 2 x 18AWG conductors. It is made of black PVC housing.
- 1 Function
- Suitable for appliances with protection class-II according to IEC 61140
- 70°C Pin temperature rating
- Molded terminal
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Connector Type B
IEC 60320 C7, Figure 8
Current Rating
7A
Jacket Color
Black
Cable Length - Imperial
13ft
Connector Type A
NEMA 1-15P
Cable Length - Metric
4m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability