Print Page
Image is for illustrative purposes only. Please refer to product description.
10,980 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2003
Newark Part No.58T6730
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C13
Connector Type AMains Plug, Euro
Cable Length - Metric2m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.56ft
SVHCLead
Product Overview
The 6051.2003 is a 2m EU Power Supply Cord with IEC Connector C13, V-Lock interlocking system, straight at one end and EU plug on the other end. Black jacket.
- Class I protection
- H05VVF3G1.0 Cable type
- IP20 According to IEC 60529 protection rating
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C13
Cable Length - Metric
2m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.56ft
Connector Type A
Mains Plug, Euro
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate