Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $15.370 |
Price for:Each
Minimum: 60
Multiple: 60
$922.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2030
Newark Part No.75T5616
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 320 C13 to AS 3112 Plug
Connector Type BMains Plug, Australia
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
Mains Plug, Australia
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 320 C13 to AS 3112 Plug
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
