Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
25+ | $19.540 |
Price for:Each
Minimum: 40
Multiple: 40
$781.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2045
Newark Part No.58AC7594
Technical Datasheet
Connector to ConnectorIEC 320 C19 to SEV 1011
Connector Type AIEC 60320 C19
Cable Length - Metric2.5m
Connector Type BMains Plug, Switzerland
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead
Technical Specifications
Connector to Connector
IEC 320 C19 to SEV 1011
Cable Length - Metric
2.5m
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector Type A
IEC 60320 C19
Connector Type B
Mains Plug, Switzerland
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability