Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6051.2190
Newark Part No.75Y0031
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.710 |
| 10+ | $19.300 |
| 25+ | $18.430 |
| 50+ | $17.370 |
| 100+ | $16.410 |
| 250+ | $15.440 |
| 500+ | $14.470 |
| 1000+ | $13.510 |
Price for:Each
Minimum: 1
Multiple: 1
$21.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2190
Newark Part No.75Y0031
Technical Datasheet
Connector to ConnectorIEC 320 C13 to AS 3112 Plug
Cable Length - Metric4m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial13.1ft
SVHCLead
Technical Specifications
Connector to Connector
IEC 320 C13 to AS 3112 Plug
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
13.1ft
Cable Length - Metric
4m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability