Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6100.4320
Newark Part No.88F6400
Product Range6100-4 Series
Technical Datasheet
13,150 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $1.440 |
250+ | $1.360 |
500+ | $1.290 |
1000+ | $1.200 |
2500+ | $1.170 |
Price for:Each
Minimum: 100
Multiple: 100
$144.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.4320
Newark Part No.88F6400
Product Range6100-4 Series
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In
Product Range6100-4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6100.4320 is a front-side snap-in mount GST IEC C14 Inlet with 6.3x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- 2mm Panel thickness
- IP30 Protection rating
- Housing Material: PA6, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 27.5x20mm
- Panel Thickness: 2mm
- 6.3x0.8mm Quick connect terminals
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Contact Termination Type
Quick Connect
Product Range
6100-4 Series
Current Rating
15A
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Alternatives for 6100.4320
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate