Print Page
Image is for illustrative purposes only. Please refer to product description.
2,100 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $2.810 |
250+ | $2.660 |
500+ | $2.480 |
1000+ | $2.320 |
2500+ | $2.230 |
Price for:Each
Minimum: 100
Multiple: 100
$281.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6110.3100
Newark Part No.84K0327
Technical Datasheet
IEC Connector TypeIEC C16 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IEC Connector Type
IEC C16 Inlet
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
-
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability