Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6160.0141
Newark Part No.85Y2636
Product Range2579 Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 5+ | $2.230 |
| 10+ | $2.130 |
| 50+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0141
Newark Part No.85Y2636
Product Range2579 Series
Technical Datasheet
Product Range2579 Series
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2579 Series
Current Rating
2.5A
Voltage Rating
250VAC
Contact Termination Type
Through Hole
IEC Connector Type
IEC C8 Inlet
Gender
Plug
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability