Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6162.0061
Newark Part No.23M2076
Product Range6061 Series
Technical Datasheet
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.310 |
10+ | $5.650 |
50+ | $5.120 |
100+ | $4.860 |
250+ | $4.620 |
500+ | $4.330 |
1000+ | $4.070 |
2500+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6162.0061
Newark Part No.23M2076
Product Range6061 Series
Technical Datasheet
Product Range6061 Series
IEC Connector TypeIEC C14 Plug
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeScrew
Technical Specifications
Product Range
6061 Series
Current Rating
10A
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C14 Plug
Gender
Plug
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability