Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6163.0021
Newark Part No.46P7274
Product Range2565 Series
Technical Datasheet
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.712 |
10+ | $0.712 |
50+ | $0.712 |
100+ | $0.712 |
250+ | $0.712 |
500+ | $0.712 |
1000+ | $0.712 |
2500+ | $0.712 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6163.0021
Newark Part No.46P7274
Product Range2565 Series
Technical Datasheet
IEC Connector TypeIEC C6 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeSolder
Connector MountingSnap-In
Product Range2565 Series
SVHCLead
Technical Specifications
IEC Connector Type
IEC C6 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
Lead
Current Rating
2.5A
Contact Termination Type
Solder
Product Range
2565 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability