Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6200.4320
Newark Part No.32C5284
Product Range6200 Series
Technical Datasheet
250 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $4.930 |
250+ | $4.620 |
500+ | $4.340 |
1000+ | $4.060 |
2500+ | $3.920 |
Price for:Each
Minimum: 100
Multiple: 100
$493.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6200.4320
Newark Part No.32C5284
Product Range6200 Series
Technical Datasheet
Product Range6200 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
6200 Series
Gender
Plug
Current Rating
10A
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate