Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6600.4312
Newark Part No.24B565
Product Range6600-4 Series
Technical Datasheet
700 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $2.040 |
250+ | $1.930 |
500+ | $1.820 |
1000+ | $1.720 |
2500+ | $1.660 |
Price for:Each
Minimum: 100
Multiple: 100
$204.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6600.4312
Newark Part No.24B565
Product Range6600-4 Series
Technical Datasheet
Product Range6600-4 Series
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
6600-4 Series
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C13 Outlet
Current Rating
15A
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate