New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. PCB Fuses
                      Print Page

                      8020.5072.PT

                      Fuse, PCB Leaded, 2.5 A, 500 V, SHF Series, 400 V, Fast Acting, Axial Leaded

                      SCHURTER 8020.5072.PT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No8020.5072.PT
                      Newark Part No.29Y3412
                      Product RangeSHF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No8020.5072.PT
                      Newark Part No.29Y3412
                      Product RangeSHF Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Current2.5A
                      Voltage Rating VAC500V
                      Product RangeSHF Series
                      Voltage Rating VDC400V
                      Blow CharacteristicFast Acting
                      Fuse Case StyleAxial Leaded
                      Breaking Capacity Current AC1.5kA
                      Breaking Capacity Current DC1.5kA
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 8020.5072.PT from Schurter is a SHF 6.3mm x 32mm pigtail series fast acting cartridge fuse with 1.5KA breaking capacity current. The rated VAC voltage and rated current of fuse is 500V and 2.5A. The compact size makes it ideal for primary protection of 3-phase system applications, frequency converters and power electronic.

                      • Ceramic tube, nickel plated copper alloy endcaps
                      • Tin plated copper axial leads
                      • Solder, through hole mounting
                      • Climatic category 40/085/21 acc. to IEC 60068-1
                      • Admissible ambient air temperature range from -40°C to 85°C
                      • Storage conditions 0°C to 60°C, (max) 70% RH
                      • UL 248-14, CSA C22.2 no. 248.14 standards
                      • UL E41599 and cURus approved

                      Applications

                      Safety

                      Technical Specifications

                      Fuse Current

                      2.5A

                      Product Range

                      SHF Series

                      Blow Characteristic

                      Fast Acting

                      Breaking Capacity Current AC

                      1.5kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage Rating VAC

                      500V

                      Voltage Rating VDC

                      400V

                      Fuse Case Style

                      Axial Leaded

                      Breaking Capacity Current DC

                      1.5kA

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.