Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No9009.0111
Newark Part No.29Y3423
Product Range9009 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.150 |
10+ | $14.520 |
50+ | $13.210 |
100+ | $12.570 |
250+ | $11.910 |
500+ | $11.260 |
1000+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$16.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9009.0111
Newark Part No.29Y3423
Product Range9009 Series
Technical Datasheet
Product Range9009 Series
IEC Connector TypeIEC C14 Plug
Current Rating10A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
Technical Specifications
Product Range
9009 Series
Current Rating
10A
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C14 Plug
Gender
Plug
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability