Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No9009.0121
Newark Part No.29Y3424
Product Range9009 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $5.160 |
250+ | $5.160 |
500+ | $5.160 |
1000+ | $5.160 |
Price for:Each
Minimum: 100
Multiple: 100
$516.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9009.0121
Newark Part No.29Y3424
Product Range9009 Series
Technical Datasheet
Product Range9009 Series
IEC Connector TypeIEC C14 Plug
Current Rating10A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
Technical Specifications
Product Range
9009 Series
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C14 Plug
Current Rating
10A
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability