
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.690 |
| 25+ | $1.620 |
Product Information
Product Overview
The TA45 series rocker actuated Circuit Breaker used for various purposes. Basically it is a CBE for automatic interruption of overloads with facilities for regular manual ON/OFF switching operations under normal load conditions. It is capable of interrupting moderate short circuit currents without the aid of backup protection. A special version is available as a CBE-switch, in which the means for automatic over-current interruption (the bimetal releases), are omitted. The TA45 is positively trip-free. The rated current range is 0.05 to 20A at 240VAC/60VDC. The CBE comes with snap-in mounting. The rocker is available in various colours and also with illumination. In conjunction with its accessories the TA45 product line of Schurter paves the way for new unconventional applications. The CBE will open automatically when the voltage drops below the trip level. Only when the supply voltage has reached the reset level, the CBE can be reclosed manually.
- 1 or 2 Protected poles available (thermal)
- CBE switch with mechanical lock-out latch
- CBE with remote trip release
- All types of the line can be outfitted with an auxiliary contact (changeover contact)
Applications
Motor Drive & Control, Power Management, Automation & Process Control
Technical Specifications
Schurter Thermal Circuit Breakers - TA45 Series
TA45 Series
Raised Collar
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
