Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $47.190 |
Price for:Each
Minimum: 20
Multiple: 20
$943.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoC20F.0121
Newark Part No.23M1212
Product RangeC20F Series
Product RangeC20F Series
Connector TypeFiltered Power Entry
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
C20F Series
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Panel Mount
Connector Type
Filtered Power Entry
Current Rating
20A
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate