Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDC12.1102.001
Newark Part No.86H4263
Product RangeDC12 Series
Technical Datasheet
60 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $35.620 |
200+ | $34.560 |
500+ | $34.030 |
Price for:Each
Minimum: 100
Multiple: 100
$3,562.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC12.1102.001
Newark Part No.86H4263
Product RangeDC12 Series
Technical Datasheet
Product RangeDC12 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating1A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC12 series Power Entry Module with line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I or II, 1- or 2-pole line switch, line filter in standard and medical version functions. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
- 6.3 x 0.8mm Quick-connect terminals
- Compact design with optimal shielding
- Front or Rear side mounting for efficient assembly
- All single elements are already wired
- Line switch non-illuminated or illuminated
- Universal line filter for standard applications
Applications
Power Management, Medical
Technical Specifications
Product Range
DC12 Series
Power Entry Module Applications
General Purpose
Current Rating
1A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Fuse Holder
-
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate