Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDC21.0023.1111
Newark Part No.16J2199
Product RangeDC21 Series
Technical Datasheet
240 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
50+ | $18.240 |
100+ | $17.300 |
250+ | $16.350 |
500+ | $15.410 |
1000+ | $14.470 |
Price for:Each
Minimum: 80
Multiple: 80
$1,459.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC21.0023.1111
Newark Part No.16J2199
Product RangeDC21 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating11A
Voltage Rating250VAC
Switch Type2-Pole Switch
Contact Termination TypeSolder
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeDC21 Series
Product Overview
The DC21 series Power Entry Module without line filter. Screw-on mounting on PCB/panel backside with screws M3 panel mount. Appliance inlet protection class I, 2-pole functions line switch. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
- For PCB mounting
- Ultra-compact design
- All single elements are already wired
- Unwired versions available on request
- Line switch non-illuminated or illuminated
- Standard versions with rear-side insulation cover
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Contact Termination Type
Solder
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
DC21 Series
Gender
Plug
Current Rating
11A
Switch Type
2-Pole Switch
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate