Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDD21.0111.1111
Newark Part No.48M7040
Product RangeDD21 Series
Technical Datasheet
440 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
50+ | $20.310 |
100+ | $19.320 |
250+ | $18.340 |
500+ | $17.350 |
1000+ | $16.360 |
Price for:Each
Minimum: 80
Multiple: 80
$1,624.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDD21.0111.1111
Newark Part No.48M7040
Product RangeDD21 Series
Technical Datasheet
Product RangeDD21 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DD21.0111.1111 is a Power Entry Module without line filter. IEC appliance C14 inlet with 2-pole line switch, 1-pole fuse holder for PCB mounting. It is made of black thermoplastic housing. Ideal for application with high transient loads. It is suitable for use in equipment according to IEC/UL 60950.
- V-Lock notch standard
- PCB terminals
- With cover on rear-side
- Ultra-compact design
- Ideal for low profile designs
- -25 to 85°C Allowable operating temperature range
Technical Specifications
Product Range
DD21 Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate