Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMCC-H93F-S652
Newark Part No.97W1464
Product RangeFMCC SOL Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMCC-H93F-S652
Newark Part No.97W1464
Product RangeFMCC SOL Series
Technical Datasheet
Voltage Rating520VAC
Filter Type3 Phase
Current Rating1.6kA
Filter TerminalsScrew
Leakage Current Max33mA
Product RangeFMCC SOL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
520VAC
Current Rating
1.6kA
Leakage Current Max
33mA
SVHC
No SVHC (21-Jan-2025)
Filter Type
3 Phase
Filter Terminals
Screw
Product Range
FMCC SOL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate