Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMCC-I93A-J834
Newark Part No.97W1467
Product RangeFMCC SOL Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMCC-I93A-J834
Newark Part No.97W1467
Product RangeFMCC SOL Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating760VAC
Current Rating180A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsScrew
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max33mA
Filter Output TerminalsTerminal Block
Product RangeFMCC SOL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
Industrial
Current Rating
180A
No. of Phases
Three Phase
No. of Stages
3 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
760VAC
Filter Type
3 Phase
Filter Terminals
Screw
Filter Mounting
Chassis Mount
Leakage Current Max
33mA
Product Range
FMCC SOL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate