Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMER-G92W-S557
Newark Part No.75T5281
Product RangeFMER SOL Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMER-G92W-S557
Newark Part No.75T5281
Product RangeFMER SOL Series
Technical Datasheet
Voltage Rating1.2kV
Current Rating1.5kA
Filter Type3 Phase
Filter TerminalsScrew
Product RangeFMER SOL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
1.2kV
Filter Type
3 Phase
Product Range
FMER SOL Series
Current Rating
1.5kA
Filter Terminals
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate