Print Page
239 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.750 |
10+ | $32.310 |
25+ | $28.330 |
50+ | $25.630 |
100+ | $24.040 |
250+ | $23.240 |
500+ | $22.930 |
Price for:Each
Minimum: 1
Multiple: 1
$33.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKD14.1101.105
Newark Part No.99F4710
Product RangeKD Series
Technical Datasheet
Product RangeKD Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KD series Power Entry Module without line filter. Snap-in version from front side panel mount. Appliance inlet protection class I, 2-pole line switch, fuse holder with interchangeable fuse drawer for fuse-links 5x20mm or 6.3x32mm, with or without voltage selector (step) functions. Suitable for use in equipment according to IEC/UL 60950.
- 4.8 x 0.8mm Quick-connect terminals
- All single elements are already wired
- Fuse drawer Fingergrip can be removed by hand
Technical Specifications
Product Range
KD Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for KD14.1101.105
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability