Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoKP01.1152.11
Newark Part No.88K1125
Product RangeKP01 Series
Technical Datasheet
450 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $19.020 |
| 250+ | $18.050 |
| 500+ | $17.100 |
| 1000+ | $16.130 |
Price for:Each
Minimum: 100
Multiple: 100
$1,902.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKP01.1152.11
Newark Part No.88K1125
Product RangeKP01 Series
Technical Datasheet
Product RangeKP01 Series
Connector TypeIEC
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KP01.1152.11 is an IEC Appliance C14 Inlet with 2-pole line switch. It is made of black thermoplastic housing. Suitable for use in equipment according to IEC/UL 60950.
- -25 to 70°C Allowable operation temperature range
Technical Specifications
Product Range
KP01 Series
Power Entry Module Applications
General Purpose
Current Rating
15A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate