Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoT11-211-1
Newark Part No.16F2156
Product RangeT11-211 Series
Technical Datasheet
300 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $11.830 |
Price for:Each
Minimum: 100
Multiple: 100
$1,183.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoT11-211-1
Newark Part No.16F2156
Product RangeT11-211 Series
Technical Datasheet
Product RangeT11-211 Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T11-211-1 is a 1-pole Thermal Circuit Breaker with quick-connect terminals. The 4400.0008 threaded neck circuit breaker features positively trip-free release and can be resettable. The SCHURTER's thermal circuit breaker is designed for use in electrical and electronic equipment.
- Thermal tripping
- IP40 Protection rating
- <gt/>100MΩ at 500VDC Insulation resistance
Applications
Maintenance & Repair, Power Management, Industrial
Technical Specifications
Product Range
T11-211 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
1A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability