Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoT11-311-0.5
Newark Part No.32C2395
Product RangeT11-311 Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $12.400 |
| 25+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoT11-311-0.5
Newark Part No.32C2395
Product RangeT11-311 Series
Technical Datasheet
Product RangeT11-311 Series
Current Rating500mA
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T11-311-0.5 is a 1-pole Thermal Circuit Breaker with quick-connect terminals. The positively trip-free release circuit breaker is ideal for household equipment and power tools.
- Thermal tripping type
- Reset actuation type
- 6mm Threaded neck type
- <gt/>100MΩ at 500VDC Insulation resistance
- IP40 Protection rating
- -5 to 60°C Ambient temperature range
Applications
Maintenance & Repair, Power Management, Industrial
Technical Specifications
Product Range
T11-311 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
500mA
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability