Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoT9-611P-10A
Newark Part No.28K1537
Product RangeT9-611 Series
Your Part Number
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.600 |
| 25+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoT9-611P-10A
Newark Part No.28K1537
Product RangeT9-611 Series
Technical Datasheet
Product RangeT9-611 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T9-611P-10A is a 1-pole Thermal Circuit Breaker with quick-connect terminals. The 4404.0093 circuit breaker features snap-in mounting from front side, cycling trip-free release and can be resettable. The SCHURTER's thermal circuit breaker is designed for use in electrical and electronic equipment.
- Fuse holder style
- IP40 Protection rating
- <gt/>100MΩ at 500VDC Insulation resistance
Applications
Medical, Power Management, Maintenance & Repair, Industrial, HVAC
Technical Specifications
Product Range
T9-611 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
10A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability