Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoT9-611P-6A
Newark Part No.28K1541
Product RangeT9-611 Series
Your Part Number
Technical Datasheet
2,700 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $3.440 |
Price for:Each
Minimum: 100
Multiple: 100
$344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoT9-611P-6A
Newark Part No.28K1541
Product RangeT9-611 Series
Technical Datasheet
Product RangeT9-611 Series
Current Rating6A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Power Management, Industrial, HVAC, Consumer Electronics, Medical
Technical Specifications
Product Range
T9-611 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
6A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate