Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoTA35-CBDWF200C0
Newark Part No.35M4242
Product RangeTA35 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $21.280 |
| 25+ | $20.560 |
Price for:Each
Minimum: 10
Multiple: 10
$212.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTA35-CBDWF200C0
Newark Part No.35M4242
Product RangeTA35 Series
Technical Datasheet
Product RangeTA35 Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TA35-CBDWF200C0 is a 2-pole 2-bimetal Thermal Circuit Breaker with quick connect terminals and embossed legend. The 4435.0013 snap-in version thermal tripping SCHURTER's circuit breaker comes with a white rocker actuation and is designed for use in electrical and electronic equipment.
- Without cover and illumination
- IP40 Protection rating
- <gt/>100MΩ at 500VDC Insulation resistance
- High configurability
Applications
Maintenance & Repair, Industrial, Commercial
Technical Specifications
Product Range
TA35 Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
20A
Voltage Rating VDC
60V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
